There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
530 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
No. of Cores
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Lead Length - Metric
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$321.100 10+ HK$318.650 25+ HK$316.200 50+ HK$313.740 100+ HK$287.790 More Pricing... | Min: 1 / Mult: 1 | U | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$2,034.100 5+ HK$1,993.420 10+ HK$1,952.740 25+ HK$1,912.060 50+ HK$1,871.380 More Pricing... | Min: 1 / Mult: 1 | VX | 656.2ft | - | - | 200m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$3,942.580 5+ HK$3,863.730 10+ HK$3,784.880 25+ HK$3,706.030 50+ HK$3,627.180 More Pricing... | Min: 1 / Mult: 1 | K | 656.2ft | - | - | 200m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$2,771.280 5+ HK$2,715.860 10+ HK$2,660.430 25+ HK$2,605.010 50+ HK$2,549.580 More Pricing... | Min: 1 / Mult: 1 | J | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Each | 1+ HK$868.620 5+ HK$861.990 10+ HK$855.350 25+ HK$848.710 50+ HK$778.510 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$500.890 5+ HK$497.070 10+ HK$493.240 25+ HK$489.410 50+ HK$448.930 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$3,321.530 5+ HK$3,255.100 10+ HK$3,188.670 25+ HK$3,122.240 50+ HK$3,055.810 More Pricing... | Min: 1 / Mult: 1 | K | 656.2ft | - | - | 200m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$796.440 5+ HK$790.360 10+ HK$784.280 25+ HK$778.190 50+ HK$713.830 More Pricing... | Min: 1 / Mult: 1 | VX | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$3,292.970 5+ HK$3,227.120 10+ HK$3,161.260 25+ HK$3,095.400 50+ HK$3,029.540 More Pricing... | Min: 1 / Mult: 1 | VX | 656.2ft | - | - | 200m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$386.790 10+ HK$383.840 25+ HK$380.890 50+ HK$377.930 100+ HK$346.670 More Pricing... | Min: 1 / Mult: 1 | VX | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$1,561.940 5+ HK$1,530.710 10+ HK$1,499.470 25+ HK$1,468.230 50+ HK$1,436.990 More Pricing... | Min: 1 / Mult: 1 | J | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Each | 1+ HK$822.810 5+ HK$816.530 10+ HK$810.240 25+ HK$803.950 50+ HK$737.460 More Pricing... | Min: 1 / Mult: 1 | K | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$1,520.700 5+ HK$1,509.090 10+ HK$1,497.470 25+ HK$1,485.850 50+ HK$1,362.960 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$838.780 5+ HK$832.370 10+ HK$825.960 25+ HK$819.550 50+ HK$751.770 More Pricing... | Min: 1 / Mult: 1 | N | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$1,001.270 5+ HK$993.620 10+ HK$985.970 25+ HK$978.320 50+ HK$897.400 More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$2,321.670 5+ HK$2,275.240 10+ HK$2,228.810 25+ HK$2,182.370 50+ HK$2,135.940 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$1,993.470 5+ HK$1,953.610 10+ HK$1,913.740 25+ HK$1,873.870 50+ HK$1,834.000 More Pricing... | Min: 1 / Mult: 1 | K | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Each | 1+ HK$391.560 10+ HK$388.570 25+ HK$385.580 50+ HK$382.580 100+ HK$350.940 More Pricing... | Min: 1 / Mult: 1 | T | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$257.570 10+ HK$255.610 25+ HK$253.640 50+ HK$251.670 100+ HK$230.850 More Pricing... | Min: 1 / Mult: 1 | VX | 32.8ft | - | - | 10m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$545.390 5+ HK$541.230 10+ HK$537.060 25+ HK$532.890 50+ HK$488.820 More Pricing... | Min: 1 / Mult: 1 | U | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$901.470 5+ HK$894.580 10+ HK$887.690 25+ HK$880.800 50+ HK$807.960 More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$1,728.940 5+ HK$1,694.370 10+ HK$1,659.790 25+ HK$1,625.210 50+ HK$1,590.630 More Pricing... | Min: 1 / Mult: 1 | RTD | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$2,180.980 5+ HK$2,164.320 10+ HK$2,147.660 25+ HK$2,130.990 50+ HK$1,954.740 More Pricing... | Min: 1 / Mult: 1 | K | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Each | 1+ HK$3,950.980 5+ HK$3,871.970 10+ HK$3,792.950 25+ HK$3,713.930 50+ HK$3,634.910 More Pricing... | Min: 1 / Mult: 1 | K | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Each | 1+ HK$798.150 5+ HK$792.060 10+ HK$785.960 25+ HK$779.860 50+ HK$715.360 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - |