There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
530 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
No. of Cores
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Reel Length (Imperial)
Lead Length - Metric
Reel Length (Metric)
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,112.350 5+ HK$1,103.860 10+ HK$1,095.360 25+ HK$1,086.860 50+ HK$996.970 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | - | 25m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$2,238.900 5+ HK$2,221.800 10+ HK$2,204.700 25+ HK$2,187.590 50+ HK$2,006.660 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | - | 50m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$1,475.320 5+ HK$1,464.050 10+ HK$1,452.780 25+ HK$1,441.500 50+ HK$1,322.280 More Pricing... | Min: 1 / Mult: 1 | VX | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$945.970 5+ HK$938.750 10+ HK$931.520 25+ HK$924.290 50+ HK$847.850 More Pricing... | Min: 1 / Mult: 1 | U | 164ft | - | - | 50m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ HK$751.120 | Min: 1 / Mult: 1 | KX | 50ft | - | - | 15.24m | - | Solid | - | - | 20AWG | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$1,247.590 5+ HK$1,238.060 10+ HK$1,228.530 25+ HK$1,219.000 50+ HK$1,118.180 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ HK$3,482.240 5+ HK$3,412.600 10+ HK$3,342.960 25+ HK$3,273.310 50+ HK$3,203.670 More Pricing... | Min: 1 / Mult: 1 | T | 656.2ft | - | - | 200m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1000 Reel | 1+ HK$7,449.910 | Min: 1 / Mult: 1 | T | 1000ft | - | - | - | - | Solid | - | - | - | - | - | - | - | Solid | - | ANSI | - | - | PFA | - | -200°C | 200°C | - | - | - | - | |||||
Each | 1+ HK$667.680 5+ HK$662.580 10+ HK$657.480 25+ HK$652.380 50+ HK$598.420 More Pricing... | Min: 1 / Mult: 1 | T | 32.8ft | - | - | 10m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1000 Reel | 1+ HK$5,520.340 | Min: 1 / Mult: 1 | - | 1000ft | - | - | - | - | Solid | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$850.020 5+ HK$843.530 10+ HK$837.040 25+ HK$830.540 50+ HK$761.850 More Pricing... | Min: 1 / Mult: 1 | U | 82ft | - | - | 25m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$2,183.150 5+ HK$2,166.480 10+ HK$2,149.800 25+ HK$2,133.120 50+ HK$1,956.690 More Pricing... | Min: 1 / Mult: 1 | N | 328ft | - | - | 100m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$892.810 5+ HK$885.990 10+ HK$879.170 25+ HK$872.350 50+ HK$800.200 More Pricing... | Min: 1 / Mult: 1 | T | 32.8ft | - | - | 10m | - | 1 x 0.376mm | - | - | - | - | - | - | - | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$101.590 10+ HK$97.770 25+ HK$95.900 50+ HK$92.470 100+ HK$90.040 More Pricing... | Min: 1 / Mult: 1 | RTD | 16.4ft | - | - | 5m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$805.090 5+ HK$798.940 10+ HK$792.790 25+ HK$786.640 50+ HK$721.580 More Pricing... | Min: 1 / Mult: 1 | T | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$1,935.000 5+ HK$1,896.300 10+ HK$1,857.600 25+ HK$1,818.900 50+ HK$1,780.200 More Pricing... | Min: 1 / Mult: 1 | T | 328ft | - | - | 100m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$3,159.520 5+ HK$3,096.330 10+ HK$3,033.140 25+ HK$2,969.950 50+ HK$2,906.760 More Pricing... | Min: 1 / Mult: 1 | K | 328ft | - | - | 100m | - | 1 x 0.376mm | - | - | - | - | - | - | - | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$838.360 5+ HK$831.960 10+ HK$825.550 25+ HK$819.140 50+ HK$751.400 More Pricing... | Min: 1 / Mult: 1 | J | 164ft | - | - | 50m | - | 1 x 0.2mm | - | - | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$794.270 5+ HK$788.200 10+ HK$782.130 25+ HK$776.060 50+ HK$711.880 More Pricing... | Min: 1 / Mult: 1 | RTD | 16.4ft | - | - | 5m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$1,038.460 5+ HK$1,030.530 10+ HK$1,022.600 25+ HK$1,014.660 50+ HK$930.740 More Pricing... | Min: 1 / Mult: 1 | K | 82ft | - | - | 25m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$616.230 5+ HK$611.530 10+ HK$606.820 25+ HK$602.110 50+ HK$552.310 More Pricing... | Min: 1 / Mult: 1 | J | 82ft | - | - | 25m | - | 7 x 0.2mm | - | - | - | - | - | - | 0.219mm² | Stranded | - | BS | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$2,336.570 5+ HK$2,318.720 10+ HK$2,300.870 25+ HK$2,283.020 50+ HK$2,094.200 More Pricing... | Min: 1 / Mult: 1 | T | 328ft | - | - | 100m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$1,306.350 5+ HK$1,296.370 10+ HK$1,286.390 25+ HK$1,276.410 50+ HK$1,170.840 More Pricing... | Min: 1 / Mult: 1 | T | 164ft | - | - | 50m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$847.890 5+ HK$841.410 10+ HK$834.930 25+ HK$828.450 50+ HK$759.940 More Pricing... | Min: 1 / Mult: 1 | U | 82ft | - | - | 25m | - | 13 x 0.2mm | - | - | - | - | - | - | 0.408mm² | Stranded | - | ANSI | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ HK$1,091.580 5+ HK$1,083.240 10+ HK$1,074.900 25+ HK$1,066.560 50+ HK$978.350 More Pricing... | Min: 1 / Mult: 1 | N | 164ft | - | - | 50m | - | 1 x 0.315mm | - | - | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - |