There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3802977

RoHS

Each
1+
HK$6,292.010
Min: 1 / Mult: 1
T
1000ft
305m
Solid
24AWG
Solid
ANSI
PVC (Polyvinylchloride)
-24°C
105°C
-
3887410

RoHS

Each
1+
HK$1,375.580
Min: 1 / Mult: 1
TX
200ft
60.96m
Solid
20AWG
Solid
ANSI
PVC (Polyvinylchloride)
-24°C
100°C
EXPP Series
3802201

RoHS

Each
1+
HK$2,477.560
Min: 1 / Mult: 1
T
100ft
30.48m
-
20AWG
Stranded
ANSI
PVC (Polyvinylchloride)
-24°C
100°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM