There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887259

RoHS

Each
1+
HK$3,566.620
Min: 1 / Mult: 1
JX
200ft
60.96m
Solid
16AWG
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3887177

RoHS

Each
1+
HK$2,545.870
Min: 1 / Mult: 1
RS
100ft
30.48m
-
16AWG
Stranded
ANSI
FEP
0°C
200°C
EXFF Series
3887179

RoHS

Each
1+
HK$7,340.310
Min: 1 / Mult: 1
RS
500ft
152.4m
7 x 24AWG
16AWG
Stranded
ANSI
FEP
0°C
200°C
EXFF Series
3887462

RoHS

Each
1+
HK$5,043.180
Min: 1 / Mult: 1
K
100ft
30.48m
Solid
16AWG
Solid
ANSI
PFA
0°C
200°C
EXTT Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM