Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Thermocouple Type
Length - Imperial
Sensing Temperature Max
Length - Metric
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4073380

RoHS

Each
1+
HK$187.340
5+
HK$177.380
10+
HK$167.410
Min: 1 / Mult: 1
T
T
32.8ft
-
10m
32.8ft
10m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
2420256

RoHS

Each
1+
HK$281.700
10+
HK$278.850
25+
HK$276.000
50+
HK$251.600
100+
HK$227.200
More Pricing...
Min: 1 / Mult: 1
K
K
6.6ft
220°C
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
2420257

RoHS

Each
1+
HK$344.900
10+
HK$341.310
25+
HK$337.710
50+
HK$277.840
100+
HK$272.290
More Pricing...
Min: 1 / Mult: 1
K
K
16.4ft
220°C
5m
16.4ft
5m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073385

RoHS

Each
1+
HK$256.800
10+
HK$250.820
25+
HK$239.110
50+
HK$231.550
100+
HK$225.520
More Pricing...
Min: 1 / Mult: 1
N
N
16.4ft
-
5m
16.4ft
5m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073386

RoHS

Each
1+
HK$270.950
5+
HK$256.540
10+
HK$242.120
Min: 1 / Mult: 1
N
N
32.8ft
-
10m
32.8ft
10m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073382

RoHS

Each
1+
HK$199.440
5+
HK$188.840
10+
HK$178.220
Min: 1 / Mult: 1
J
J
16.4ft
-
5m
16.4ft
5m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073384

RoHS

Each
1+
HK$248.070
10+
HK$237.150
25+
HK$212.970
50+
HK$201.700
100+
HK$195.020
More Pricing...
Min: 1 / Mult: 1
J
J
32.8ft
-
10m
32.8ft
10m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073383

RoHS

Each
1+
HK$198.990
10+
HK$194.350
25+
HK$185.280
50+
HK$179.430
100+
HK$174.750
More Pricing...
Min: 1 / Mult: 1
N
N
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
2420308

RoHS

Each
1+
HK$293.000
10+
HK$287.140
25+
HK$281.280
50+
HK$275.420
100+
HK$269.560
More Pricing...
Min: 1 / Mult: 1
K
K
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
ANSI
EXT Series
4073388

RoHS

Each
1+
HK$339.830
5+
HK$324.860
10+
HK$291.740
25+
HK$276.300
50+
HK$267.160
More Pricing...
Min: 1 / Mult: 1
N
N
16.4ft
-
5m
16.4ft
5m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073390

RoHS

Each
1+
HK$237.220
10+
HK$226.770
25+
HK$203.650
50+
HK$192.870
100+
HK$186.490
More Pricing...
Min: 1 / Mult: 1
T
T
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073391

RoHS

Each
1+
HK$299.640
10+
HK$286.440
25+
HK$257.240
50+
HK$243.620
100+
HK$235.560
More Pricing...
Min: 1 / Mult: 1
J
J
-
-
10m
32.8ft
10m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073387

RoHS

Each
1+
HK$229.810
10+
HK$219.690
25+
HK$197.300
50+
HK$186.850
100+
HK$180.670
More Pricing...
Min: 1 / Mult: 1
J
J
-
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073379

RoHS

Each
1+
HK$184.060
10+
HK$175.950
25+
HK$158.010
50+
HK$149.650
100+
HK$144.700
More Pricing...
Min: 1 / Mult: 1
J
J
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073378

RoHS

Each
1+
HK$604.000
5+
HK$577.390
10+
HK$518.530
25+
HK$491.080
50+
HK$474.830
More Pricing...
Min: 1 / Mult: 1
-
K
-
-
-
16.4ft
5m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
4073389

RoHS

Each
1+
HK$261.010
10+
HK$249.520
25+
HK$224.080
50+
HK$212.220
100+
HK$205.190
More Pricing...
Min: 1 / Mult: 1
T
T
16.4ft
-
5m
16.4ft
5m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM