Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Sensing Temperature Max
Probe/Pocket Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3800472
Each
1+
HK$684.250
Min: 1 / Mult: 1
-
-
0°C
0°C
-
-
1038°C
-
1038°C
-
40"
1.02m
12"
304.8mm
0.062"
1.57mm
-
Stripped Leads
ANSI
Shielded
-
3799837
Each
1+
HK$584.710
Min: 1 / Mult: 1
-
N
-
0°C
-
-
1038°C
-
1038°C
Super Omegaclad
-
-
17.72"
450mm
0.06"
1.5mm
-
Standard Connector
IEC
Shielded
-
4015749

RoHS

Each
1+
HK$569.900
Min: 1 / Mult: 1
-
K
-
0°C
-
0.062"
-
Super Omegaclad
1038°C
Super Omegaclad XL
-
-
6"
152.5mm
0.0625"
1.59mm
-
Standard Connector
ANSI
Unshielded
KQXL Series
3794779

RoHS

Each
1+
HK$543.950
Min: 1 / Mult: 1
6"
K
-
0°C
0.062"
-
-
-
1038°C
Super Omegaclad XL
-
-
6"
152.5mm
0.062"
1.575mm
-
Miniature Connector
ANSI
Unshielded
KMQXL Series
3815883
Each
1+
HK$594.580
Min: 1 / Mult: 1
-
-
0°C
0°C
-
-
1038°C
-
1038°C
-
39.37"
1m
5.91"
150mm
0.06"
1.5mm
PFA
Stripped Leads
IEC
Shielded
-
3794777

RoHS

Each
1+
HK$559.180
Min: 1 / Mult: 1
12"
K
-
0°C
0.062"
-
-
-
1038°C
Super Omegaclad XL
-
-
12"
305mm
0.062"
1.575mm
-
Miniature Connector
ANSI
Unshielded
KMQXL Series
3794791

RoHS

Each
1+
HK$497.930
Min: 1 / Mult: 1
12"
K
-
0°C
0.062"
-
-
-
1038°C
Super Omegaclad XL
-
-
12"
305mm
0.0625"
1.59mm
-
Standard Connector
ANSI
Unshielded
KQXL Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM