Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3410310

RoHS

Each
1+
HK$1,436.480
Min: 1 / Mult: 1
12"
K
-
0°C
-
480°C
Stainless Steel
60"
1.524m
-
-
0.5"
12.7mm
TPE
Miniature Connector
IEC
Unshielded
-
3900492

RoHS

Each
1+
HK$649.150
Min: 1 / Mult: 1
-
J
0°C
0°C
480°C
480°C
Stainless Steel
60"
1.52m
3.5"
88.9mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BT Series
2810417

RoHS

Each
1+
HK$539.650
Min: 1 / Mult: 1
-
-
-
0°C
480°C
480°C
-
-
-
-
-
-
-
Fiberglass
Spade Lugs
-
Shielded
-
3815514
Each
1+
HK$146.590
Min: 1 / Mult: 1
-
K
-
-
-
480°C
-
40"
1.02m
-
-
-
-
Fibreglass
Wire Leaded
IEC
Unshielded
-
3900461

RoHS

Each
1+
HK$672.480
Min: 1 / Mult: 1
-
J
0°C
0°C
480°C
480°C
Stainless Steel
60"
1.52m
10"
254mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BT Series
3899662

RoHS

Each
1+
HK$557.060
Min: 1 / Mult: 1
-
K
0°C
0°C
480°C
480°C
-
95"
2.41m
-
-
-
-
Glass Braided
Standard Connector
ANSI
Shielded
WT-HD Series
3900463
Each
1+
HK$766.380
Min: 1 / Mult: 1
-
-
-
0°C
-
480°C
-
60"
1.52m
11.5"
292.1mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
-
3900501
Each
1+
HK$563.940
Min: 1 / Mult: 1
-
J
-
0°C
-
480°C
Stainless Steel
60"
1.52m
7"
177.8mm
0.187"
4.75mm
Fiberglass
Standard Connector
-
Shielded
BT Series
3794666
Each
1+
HK$1,837.000
Min: 1 / Mult: 1
-
K
-
0°C
-
480°C
Stainless Steel
60"
1.524m
-
-
1"
25.4mm
TPE
Miniature Connector
ANSI
Unshielded
-
3794729
Each
1+
HK$2,441.880
Min: 1 / Mult: 1
-
K
-
0°C
-
480°C
Stainless Steel
60"
1.524m
-
-
0.5"
12.7mm
TPE
Miniature Connector
ANSI
Unshielded
-
3815121

RoHS

Each
1+
HK$1,458.980
Min: 1 / Mult: 1
-
-
-
0°C
480°C
480°C
-
118.11"
3m
-
-
0.03"
0.81mm
Glass Braided
Standard Connector
IEC
Unshielded
-
3794723
Each
1+
HK$1,898.360
Min: 1 / Mult: 1
12"
K
-
0°C
-
480°C
Stainless Steel
60"
1.524m
-
-
0.5"
12.7mm
TPE
Miniature Connector
ANSI
Unshielded
-
3859735
Each
1+
HK$904.710
5+
HK$885.080
10+
HK$867.000
25+
HK$849.090
50+
HK$831.410
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
480°C
-
19.68"
500mm
1.97"
50mm
0.04"
1mm
PFA
Miniature Connector
ANSI
Shielded
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM