Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4318184

RoHS

Each
1+
HK$303.570
10+
HK$282.400
25+
HK$264.040
Min: 1 / Mult: 1
K
-
0°C
1200°C
-
310 Stainless Steel
-
-
19.685"
500mm
0.118"
3mm
MPFA Series
4318174

RoHS

Each
1+
HK$298.900
10+
HK$277.950
25+
HK$259.920
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
-
Inconel 600
-
-
19.685"
500mm
0.059"
1.5mm
MPFA Series
4318128

RoHS

Each
1+
HK$602.130
5+
HK$565.230
10+
HK$503.550
Min: 1 / Mult: 1
K
-
0°C
800°C
-
Inconel 600
3.281ft
1m
19.685"
500mm
0.039"
1mm
MPFA Series
4318132

RoHS

Each
1+
HK$581.940
5+
HK$546.330
10+
HK$486.730
Min: 1 / Mult: 1
K
0°C
0°C
800°C
800°C
Inconel 600
3.281ft
1m
19.685"
500mm
0.059"
1.5mm
MPFA Series
4318140

RoHS

Each
1+
HK$509.300
5+
HK$478.040
10+
HK$425.920
Min: 1 / Mult: 1
K
0°C
0°C
800°C
-
310 Stainless Steel
6.562ft
2m
19.685"
500mm
0.118"
3mm
MPFA Series
4318180

RoHS

Each
1+
HK$277.290
10+
HK$258.080
25+
HK$241.250
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
-
Inconel 600
-
-
19.685"
500mm
0.039"
1mm
MPFA Series
4318170

RoHS

Each
1+
HK$715.050
5+
HK$671.180
10+
HK$598.010
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
310 Stainless Steel
-
-
19.685"
500mm
0.236"
6mm
MPFA Series
4318177

RoHS

Each
1+
HK$279.790
10+
HK$260.140
25+
HK$243.200
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
-
Inconel 600
-
-
19.685"
500mm
0.059"
1.5mm
MPFA Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM