Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC33794EK
Order Code1391639
Technical Datasheet
IC Interface TypeSensor Interface
No. of Channels-
Output InterfaceSensor Interface
Supply Voltage Min9V
Supply Voltage Max18V
Sensor Case / PackageWSOIC
No. of Pins54Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
IC Interface Type
Sensor Interface
Output Interface
Sensor Interface
Supply Voltage Max
18V
No. of Pins
54Pins
Operating Temperature Max
85°C
Product Range
-
No. of Channels
-
Supply Voltage Min
9V
Sensor Case / Package
WSOIC
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963