Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Buzzers & Sounders
                                                                                                    Print Page

                                                                                                    31-801.002

                                                                                                    Transducer, Buzzer, 10 to 26 Vdc, 88 dBA, 20 mA, 2 kHz

                                                                                                    EAO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EAO 31-801.002
                                                                                                    EAO 31-801.002
                                                                                                    EAO 31-801.002
                                                                                                    ManufacturerEAO
                                                                                                    Manufacturer Part No31-801.002
                                                                                                    Order Code2833915
                                                                                                    Product Range31 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    9 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$636.070
                                                                                                    5+HK$610.200
                                                                                                    10+HK$584.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$636.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EAO
                                                                                                    ManufacturerEAO
                                                                                                    Manufacturer Part No31-801.002
                                                                                                    Order Code2833915
                                                                                                    Product Range31 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionBuzzer
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max26VDC
                                                                                                    Tones-
                                                                                                    Sound Pressure Level (SPL)88dBA
                                                                                                    Current Rating20mA
                                                                                                    Resonant Frequency2kHz
                                                                                                    Transducer MountingPanel
                                                                                                    Product Range31 Series

                                                                                                    Product Overview

                                                                                                    The 31-801.002 is a black Buzzer made of plastic. Front is in rectangular shape. It generates tones of a pre-defined volume and frequency. Its compact dimensions ensure that the units are optimized for worldwide use in machinery, medical equipment, lifting and transport equipment, cockpits, driver cabins and building installations.

                                                                                                    • IP40 Protection rating
                                                                                                    • Audible warning device
                                                                                                    • High sound pressure
                                                                                                    • Very long service life of electrical and audio components
                                                                                                    • Wide voltage range

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial, Medical

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Buzzer

                                                                                                    Supply Voltage Max

                                                                                                    26VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    88dBA

                                                                                                    Resonant Frequency

                                                                                                    2kHz

                                                                                                    Product Range

                                                                                                    31 Series

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Tones

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    20mA

                                                                                                    Transducer Mounting

                                                                                                    Panel

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85318070
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.009072
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.