Electromagnetic Buzzers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$26.760 25+ HK$25.360 50+ HK$23.960 100+ HK$22.770 250+ HK$21.260 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | - | |||||
Each | 1+ HK$46.800 10+ HK$43.430 25+ HK$40.390 50+ HK$37.790 100+ HK$36.270 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
Each | 1+ HK$186.430 2+ HK$175.670 3+ HK$164.900 5+ HK$154.130 10+ HK$143.360 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Intermittent | 7VDC | 24VDC | 20kHz | 100dBA | 350mA | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 7VDC to 24VDC | -20°C | 60°C | - |