Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$43.080 |
3+ | HK$41.470 |
5+ | HK$39.850 |
10+ | HK$38.230 |
20+ | HK$37.470 |
50+ | HK$36.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.08
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02808MR-LW150-R
Order Code4412332
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric0
Power Rating Nom2W
Resonant Frequency550Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound with Rectangular Frame
Product Dimensions36.8mm x 31mm x 14.8mm
External Width - Imperial1.23"
Frequency Range450Hz to 16kHz
Frequency Response Min450Hz
Frequency Response Max16kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric0
External Depth - Metric14.8mm
External Length - Imperial0
External Depth - Imperial0.59"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
0
Resonant Frequency
550Hz
Speaker Shape
Round with Rectangular Frame
External Width - Imperial
1.23"
Frequency Response Min
450Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
3W
External Depth - Metric
14.8mm
External Depth - Imperial
0.59"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dBA
Product Dimensions
36.8mm x 31mm x 14.8mm
Frequency Range
450Hz to 16kHz
Frequency Response Max
16kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
0
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021