Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$44.640 5+ HK$40.530 10+ HK$36.420 20+ HK$32.230 40+ HK$30.920 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 25mm | 2W | 280Hz | 79dBA | Round | 0.98" | 25mm x 7.5mm | 250Hz | 250Hz to 20kHz | - | 20kHz | - | N50 Mini Speaker Series | Panel Mount | 2.5W | - | 29.2mm | - | 0.3" | |||||
Each | 1+ HK$122.980 3+ HK$115.970 5+ HK$108.950 10+ HK$101.930 20+ HK$94.540 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 10W | 170Hz | 86dB | Square | - | 45.4mm x 43.3mm x 29.2mm | 90Hz | 90Hz to 20kHz | Standard | 20kHz | IP65 | - | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" |