Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$127.830 2+ HK$120.520 3+ HK$113.200 5+ HK$105.880 10+ HK$98.560 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | 2.598" | 66mm x 28mm | 130Hz | 130Hz to 20kHz | - | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ HK$102.020 2+ HK$97.400 3+ HK$92.770 5+ HK$88.150 10+ HK$83.520 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | 3.268" | 100mm x 29mm | 200Hz | 200Hz to 5kHz | - | 5kHz | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ HK$105.740 2+ HK$100.960 3+ HK$96.180 5+ HK$91.400 10+ HK$86.620 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | 3.268" | - | 200Hz | - | - | 5kHz | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ HK$47.850 3+ HK$46.130 5+ HK$44.400 10+ HK$42.670 20+ HK$39.180 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 61.5mm | 4W | 230Hz | 95dBA | Square | 2.42" | 66.3mm x 66.3mm x 29mm | 230Hz | 230Hz to 12kHz | Standard | 12kHz | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" | |||||
Each | 1+ HK$55.650 3+ HK$51.900 5+ HK$48.150 10+ HK$44.390 20+ HK$41.430 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 4W | 230Hz | 95dBA | Round with Square Frame | - | 66.3mm x 66.3mm x 29mm | 230Hz | 230Hz to 12kHz | Standard | 12kHz | Panel Mount | 5W | - | 29mm | - | 1.14" | |||||
Each | 1+ HK$59.860 2+ HK$57.150 3+ HK$54.400 5+ HK$51.750 10+ HK$49.100 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | 2.6" | 74mm x 29mm | 130Hz | 130Hz to 20kHz | - | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" |