Speakers & Receivers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ HK$26.610 10+ HK$24.030 50+ HK$21.220 100+ HK$19.200 200+ HK$16.940 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 17mm | - | 200mW | 1.5kHz | 87dB | Round | 0.669" | - | 17mm x 8mm | 1.5kHz | 1.5kHz to 20kHz | - | 20kHz | - | Through Hole | 500mW | - | 8mm | - | 0.315" | ||||
Each | 1+ HK$116.320 2+ HK$112.540 3+ HK$108.760 5+ HK$104.980 10+ HK$101.190 More Pricing... | Min: 1 / Mult: 1 | Miniature | 16ohm | 50mm | - | 1W | 340Hz | 80dB | Round | 1.969" | - | 50mm x 8.1mm | 150Hz | 250Hz to 20kHz | - | 20kHz | IP65 | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
Each | 1+ HK$32.160 10+ HK$29.790 25+ HK$27.840 50+ HK$26.010 100+ HK$24.930 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 20mm | 1.5W | 450Hz | 84dB | Oval with Rectangular Frame | - | 0.787" | 20mm x 40mm x 8mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | Flange Mount | 3W | 40mm | 8mm | 1.574" | 0.314" | |||||
Each | 1+ HK$21.710 5+ HK$19.740 10+ HK$17.760 20+ HK$17.060 40+ HK$16.360 More Pricing... | Min: 1 / Mult: 1 | Receiver | 300ohm | 26.8mm | - | 15mW | 400Hz | 110dB | Round | 1.05" | - | 26.8 mm x 26.8 mm x 8 mm | 0Hz | 100Hz to 10kHz | Standard | 10kHz | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ HK$22.280 5+ HK$20.230 10+ HK$18.170 20+ HK$17.390 40+ HK$16.610 More Pricing... | Min: 1 / Mult: 1 | Receiver | 150ohm | 26.8mm | - | 15mW | - | 118dB | Round | 1.05" | - | 26.8 mm x 26.8 mm x 8 mm | 20Hz | 20Hz to 10kHz | Standard | 10kHz | - | Bare Mount | 30mW | - | 8mm | - | 0.31" | |||||
Each | 1+ HK$41.350 3+ HK$39.710 5+ HK$38.070 10+ HK$36.420 20+ HK$32.230 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dB | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
Each | 1+ HK$45.300 3+ HK$42.510 5+ HK$39.710 10+ HK$36.910 20+ HK$33.790 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dB | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | - | Panel Mount | 3W | 40mm | 8mm | 0 | 0.32" | |||||
Each | 1+ HK$33.130 10+ HK$27.050 50+ HK$22.200 100+ HK$21.540 200+ HK$21.110 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 32ohm | 0 | - | 200mW | 0 | 90dBA | Round | 0 | - | 17mm x 8mm | 1.7kHz | 1.7kHz to 20kHz | Standard | 20kHz | - | Through Hole | 500mW | - | 8mm | - | 0.31" | |||||
Each | 1+ HK$132.840 2+ HK$131.470 3+ HK$130.090 5+ HK$128.710 10+ HK$127.330 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | 150Hz | - | - | 20kHz | - | Panel Mount | 2W | - | 8mm | - | 0.315" |