Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$59.520 5+ HK$54.060 10+ HK$48.590 20+ HK$47.230 40+ HK$45.870 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 32.7mm | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | Panel Mount | 4W | 16.5mm | 0.65" | |||||
Each | 1+ HK$62.560 5+ HK$57.010 10+ HK$51.460 20+ HK$49.450 40+ HK$47.430 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 32.7mm | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | Panel Mount | 4W | 16.5mm | 0.65" |