Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
168 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$157.030 |
Price for:Each
Minimum: 1
Multiple: 1
HK$157.03
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Order Code2827711
Technical Datasheet
Impedance8ohm
External Diameter - Metric105mm
External Width - Metric105mm
Sound Pressure Level (SPL)86dB
External Diameter - Imperial4.134"
External Width - Imperial4.134"
Product Dimensions105mm x 105mm
Frequency Response Min60Hz
Frequency Range50Hz to 17kHz
Frequency Response Max17kHz
Temperature Grade-
IP Rating-
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric71mm
External Length - Imperial4.134"
External Depth - Imperial2.795"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
8ohm
External Width - Metric
105mm
External Diameter - Imperial
4.134"
Product Dimensions
105mm x 105mm
Frequency Range
50Hz to 17kHz
Temperature Grade
-
Power Rating Max
30W
External Depth - Metric
71mm
External Depth - Imperial
2.795"
External Diameter - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
4.134"
Frequency Response Min
60Hz
Frequency Response Max
17kHz
IP Rating
-
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608