Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
126 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$21.260 |
25+ | HK$20.070 |
50+ | HK$19.000 |
100+ | HK$18.130 |
250+ | HK$16.840 |
500+ | HK$15.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$21.26
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-239-RC
Order Code2534981
Technical Datasheet
Driver TypeMicro
Impedance8ohm
Power Rating Nom700mW
External Width - Metric13mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions18mm x 13mm x 2.5mm
External Width - Imperial0.512"
Frequency Range0Hz to 20kHz
Frequency Response Min500Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.709"
External Depth - Imperial0.098"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Micro
Power Rating Nom
700mW
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.512"
Frequency Response Min
500Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
2.5mm
External Depth - Imperial
0.098"
Impedance
8ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
93dB
Product Dimensions
18mm x 13mm x 2.5mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
18mm
External Length - Imperial
0.709"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897