Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ HK$21.260 25+ HK$20.070 50+ HK$19.000 100+ HK$18.130 250+ HK$16.840 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | 0.512" | 18mm x 13mm x 2.5mm | 500Hz | 0Hz to 20kHz | - | 10kHz | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
Each | 1+ HK$28.120 3+ HK$26.370 5+ HK$24.620 10+ HK$22.860 20+ HK$21.340 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 0.51" | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 14kHz | - | 14kHz | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ HK$31.410 3+ HK$29.600 5+ HK$27.790 10+ HK$25.980 20+ HK$24.260 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 0.51" | 18mm x 13mm x 2.8mm | 420Hz | 0Hz to 14kHz | - | 14kHz | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ HK$29.840 5+ HK$27.090 10+ HK$24.340 20+ HK$22.450 40+ HK$21.140 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 13mm | 1W | 420Hz | 96dB | Oval | 0.51" | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 15kHz | - | 15kHz | IP65 | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$36.580 10+ HK$29.840 50+ HK$25.900 100+ HK$24.340 200+ HK$23.580 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 18mm | 1W | 950Hz | 96dB | Square | 0.71" | 18mm x 18mm x 5.9mm | 950Hz | 950Hz to 20kHz | High Temperature | 20kHz | - | SMD | 1.5W | 18mm | 5.9mm | 0.71" | 0.24" |