Print Page
Image is for illustrative purposes only. Please refer to product description.
549 In Stock
1,150 more incoming. You can reserve stock now
549 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$18.020 |
25+ | HK$17.050 |
50+ | HK$16.080 |
100+ | HK$15.330 |
250+ | HK$14.250 |
500+ | HK$13.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.02
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-227-RC
Order Code2361101
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric23mm
Impedance32ohm
Power Rating Nom100mW
Resonant Frequency1.8kHz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions22.5mm x 8.5mm
Frequency Response Min1.8kHz
Frequency Range0Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric8.7mm
External Depth - Imperial0.343"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-227-RC is a PCB-mount Speaker with NORYL housing and Mylar cone. The speaker operates at 0.2W maximum power and generates 75dB sound.
- Enclosed in pre-moulded case
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
32ohm
Resonant Frequency
1.8kHz
Speaker Shape
Round
Product Dimensions
22.5mm x 8.5mm
Frequency Range
0Hz to 4kHz
Temperature Grade
-
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.343"
External Diameter - Metric
23mm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
0.906"
Frequency Response Min
1.8kHz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175