Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$30.170 10+ HK$28.510 25+ HK$26.840 50+ HK$25.180 100+ HK$23.510 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 36mm | 1W | 570Hz | 99dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | Bare Mount | 1.5W | 3.5mm | 0.14" | |||||
Each | 1+ HK$112.770 5+ HK$98.680 10+ HK$81.760 50+ HK$73.300 100+ HK$67.670 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 78mm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | Bare Mount | 8W | 27.5mm | 1.08" | |||||
Each | 1+ HK$30.170 10+ HK$28.510 25+ HK$26.840 50+ HK$25.180 100+ HK$23.510 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 36mm | 1W | 600Hz | 98dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | Bare Mount | 1.5W | 3.5mm | 0.14" | |||||
Each | 1+ HK$112.770 5+ HK$98.680 10+ HK$81.760 50+ HK$73.300 100+ HK$67.670 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 78mm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | Bare Mount | 8W | 27.5mm | 1.08" | |||||
Each | 1+ HK$21.710 5+ HK$19.740 10+ HK$17.760 20+ HK$17.060 40+ HK$16.360 More Pricing... | Min: 1 / Mult: 1 | Receiver | 300ohm | 26.8mm | 15mW | 400Hz | 110dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | 0 | 100Hz to 10kHz | Standard | 10kHz | - | Bare Mount | 30mW | 8mm | 0.31" |