Speakers & Receivers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2827699 | AUDIBLE PHYSICS | Each | 1+ HK$262.300 | Min: 1 / Mult: 1 | Full-range | - | 73.5mm | - | 10W | 170Hz | 86dB | - | 2.894" | - | 73.5mm x 30mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | 20W | - | 30mm | - | 1.181" | |||
Each | 1+ HK$208.140 2+ HK$205.490 3+ HK$202.840 5+ HK$200.190 10+ HK$197.530 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 32mm | 2W | 220Hz | 78dBA | Round with Square Frame | - | 1.26" | 32mm x 32mm x 13mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | Panel Mount | 3W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ HK$77.440 2+ HK$73.870 3+ HK$70.290 5+ HK$66.710 10+ HK$63.130 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | - | 3.04" | 85mm x 33.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ HK$111.020 2+ HK$105.890 3+ HK$100.750 5+ HK$95.620 10+ HK$90.480 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ HK$222.930 2+ HK$212.990 3+ HK$203.040 5+ HK$193.100 10+ HK$183.150 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 52.5mm | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ HK$208.140 2+ HK$205.490 3+ HK$202.840 5+ HK$200.190 10+ HK$197.530 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 32mm | 2W | 220Hz | 78dBA | Round with Square Frame | - | 1.26" | 32mm x 32mm x 15mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ HK$200.570 2+ HK$191.720 3+ HK$182.860 5+ HK$174.000 10+ HK$165.140 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 41mm | 2W | 270Hz | 78dBA | Round with Square Frame | - | 1.614" | 41mm x 41mm x 21mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | |||||
4562611 | MULTICOMP PRO | Each | 1+ HK$100.680 2+ HK$93.440 3+ HK$88.840 5+ HK$84.310 10+ HK$79.950 More Pricing... | Min: 1 / Mult: 1 | - | 4.48ohm | - | - | 19.5W | 150Hz | - | Oval with Rectangular Frame | - | - | 151.5mm x 114.5mm x 26.5mm | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | |||
4562613 | MULTICOMP PRO | Each | 1+ HK$160.540 2+ HK$146.930 | Min: 1 / Mult: 1 | - | 5.57ohm | - | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | |||
Each | 1+ HK$146.160 3+ HK$137.310 5+ HK$128.460 10+ HK$119.610 20+ HK$111.270 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 53mm | 10W | 150Hz | 99dB | Round with Square Frame | - | 2.09" | 53mm x 53mm x 31mm | 150Hz | 150Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 12W | 53mm | 31mm | 2.09" | 1.22" | |||||
Each | 1+ HK$81.050 3+ HK$76.040 5+ HK$71.030 10+ HK$66.010 20+ HK$60.460 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 40mm | 5W | 150Hz | 80dB | Round with Square Frame | - | 1.57" | 40mm x 40mm x 25.5mm | 150Hz | 150Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
Each | 1+ HK$54.910 5+ HK$50.150 10+ HK$45.380 20+ HK$43.610 40+ HK$41.840 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 31.7mm | 3W | 230Hz | 99dB | Round with Square Frame | - | 1.25" | 32.7mm x 31.7mm x 16.45mm | 150Hz | 150Hz to 20kHz | Standard | 20kHz | IPX5 | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" |