Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$65.030 |
3+ | HK$61.030 |
5+ | HK$57.030 |
10+ | HK$53.020 |
20+ | HK$49.450 |
50+ | HK$45.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$65.03
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE04508MR-LW150-R
Order Code4412331
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric36mm
Power Rating Nom3W
Resonant Frequency420Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound with Rectangular Frame
External Width - Imperial1.42"
Product Dimensions53.8mm x 36mm x 20mm
Frequency Response Min420Hz
Frequency Range420Hz to 12kHz
Frequency Response Max12kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric45mm
External Depth - Metric0
External Length - Imperial1.78"
External Depth - Imperial0.79"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
36mm
Resonant Frequency
420Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
53.8mm x 36mm x 20mm
Frequency Range
420Hz to 12kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
5W
External Depth - Metric
0
External Depth - Imperial
0.79"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
82dBA
External Width - Imperial
1.42"
Frequency Response Min
420Hz
Frequency Response Max
12kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
45mm
External Length - Imperial
1.78"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027