Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$37.730 |
5+ | HK$34.240 |
10+ | HK$30.750 |
20+ | HK$29.560 |
40+ | HK$28.360 |
60+ | HK$26.140 |
Price for:Each
Minimum: 1
Multiple: 1
HK$37.73
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE03008MR-LW150-R
Order Code4411404
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric25mm
Power Rating Nom1W
Resonant Frequency800Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound with Rectangular Frame
External Width - Imperial0.99"
Product Dimensions30mm x 25mm x 6mm
Frequency Response Min550Hz
Frequency Range550Hz to 18kHz
Frequency Response Max18kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Length - Metric0
External Depth - Metric6mm
External Length - Imperial0
External Depth - Imperial0.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
25mm
Resonant Frequency
800Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
30mm x 25mm x 6mm
Frequency Range
550Hz to 18kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
6mm
External Depth - Imperial
0.24"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dBA
External Width - Imperial
0.99"
Frequency Response Min
550Hz
Frequency Response Max
18kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
0
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072