Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$32.410 |
5+ | HK$29.600 |
10+ | HK$29.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$32.41
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 10.30, 8 OHM
Order Code3772108
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric10mm
Power Rating Nom500mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.394"
Product Dimensions30mm x 10mm
Frequency Range750Hz to 20kHz
Frequency Response Min750Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric30mm
External Depth - Metric5mm
External Length - Imperial1.182"
External Depth - Imperial0.197"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
External Width - Metric
10mm
Resonant Frequency
1.2kHz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
30mm x 10mm
Frequency Response Min
750Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
85dB
External Width - Imperial
0.394"
Frequency Range
750Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
30mm
External Length - Imperial
1.182"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024