Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$29.100 |
3+ | HK$27.320 |
5+ | HK$25.540 |
10+ | HK$23.760 |
20+ | HK$22.370 |
50+ | HK$20.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$29.10
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PR-WR-R
Order Code4411380
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric40mm
Power Rating Nom500mW
Resonant Frequency700Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 6.5mm
Frequency Response Min700Hz
Frequency Range700Hz to 4.8kHz
Frequency Response Max4.8kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max800mW
External Depth - Metric6.5mm
External Depth - Imperial0.26"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
700Hz
Speaker Shape
Round
Product Dimensions
40mm x 6.5mm
Frequency Range
700Hz to 4.8kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
800mW
External Depth - Imperial
0.26"
Impedance
4ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
94dBA
External Diameter - Imperial
1.57"
Frequency Response Min
700Hz
Frequency Response Max
4.8kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009