Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$231.480 2+ HK$221.520 3+ HK$211.550 5+ HK$201.580 10+ HK$191.610 More Pricing... | Min: 1 / Mult: 1 | Tweeter | 8ohm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | 2.028" | 51.5mm x 51.5mm x 25.2mm | 1.5kHz | 1.5kHz to 22kHz | - | 22kHz | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ HK$126.650 4+ HK$117.220 | Min: 1 / Mult: 1 | Tweeter | - | 98mm | - | 75W | - | - | - | 3.858" | - | - | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | - | - | - | 48mm | - | 1.89" | |||||
MULTICOMP PRO | Each | 1+ HK$104.980 4+ HK$90.670 | Min: 1 / Mult: 1 | Tweeter | 8ohm | - | 79mm | 60W | - | - | - | - | 3.11" | - | 1.5kHz | 1.5kHz to 20kHz | - | 20kHz | - | 120W | 79mm | - | 3.11" | - | ||||
3651877 | Each | 1+ HK$72.510 | Min: 1 / Mult: 1 | Tweeter | - | 104mm | - | 30W | - | 92dB | Round | 4.1" | - | 104mm x 28mm | 1.5kHz | 1.5kHz to 20kHz | - | 20kHz | Panel Mount | 60W | - | 28mm | - | 1.1" | ||||
Each | 1+ HK$24.940 50+ HK$22.520 100+ HK$19.890 250+ HK$18.000 500+ HK$15.880 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 23mm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | - | 6kHz | Through Hole | 150mW | - | 8.4mm | - | 0.331" | |||||
KINGSTATE | Each | 1+ HK$26.610 10+ HK$24.030 50+ HK$21.220 100+ HK$19.200 200+ HK$16.940 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 17mm | - | 200mW | 1.5kHz | 87dB | Round | 0.669" | - | 17mm x 8mm | 1.5kHz | 1.5kHz to 20kHz | - | 20kHz | Through Hole | 500mW | - | 8mm | - | 0.315" | ||||
MCM AUDIO SELECT | Each | 1+ HK$34.390 4+ HK$29.710 | Min: 1 / Mult: 1 | Tweeter | 8ohm | 102mm | - | 25W | 1.5kHz | 94dB | Round | 4.016" | - | - | 1.5kHz | - | - | 20kHz | Panel Mount | 50W | - | - | - | - |