Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$59.860 2+ HK$57.150 3+ HK$54.400 5+ HK$51.750 10+ HK$49.100 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 2.6" | 74mm x 29mm | 130Hz | 130Hz to 20kHz | - | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ HK$128.700 2+ HK$122.910 3+ HK$117.040 5+ HK$111.340 10+ HK$105.690 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | 130Hz | - | - | 20kHz | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ HK$127.830 2+ HK$120.520 3+ HK$113.200 5+ HK$105.880 10+ HK$98.560 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 2.598" | 66mm x 28mm | 130Hz | 130Hz to 20kHz | - | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
MCM AUDIO SELECT | Each | 1+ HK$42.620 4+ HK$39.450 | Min: 1 / Mult: 1 | Woofer | 4ohm | 87mm | - | - | 125.9Hz | - | - | 3.425" | - | 105mm x 46mm | 130Hz | 130Hz to 15kHz | - | 15kHz | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ HK$154.620 2+ HK$148.810 3+ HK$142.990 5+ HK$137.180 10+ HK$131.360 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz | 130Hz to 20kHz | - | 20kHz | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ HK$56.890 3+ HK$53.600 5+ HK$50.310 10+ HK$47.020 20+ HK$43.860 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 51.5mm | 4.5W | 130Hz | 97dB | Round with Square Frame | - | 2.03" | 51.5mm x 51.5mm x 30.3mm | 130Hz | 130Hz to 15kHz | Standard | 15kHz | Panel Mount | 5W | 51.5mm | 30.3mm | 2.03" | 1.19" | |||||
Each | 1+ HK$127.960 2+ HK$122.170 3+ HK$116.280 5+ HK$110.620 10+ HK$104.960 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | 96mm x 37mm | 130Hz | 130Hz to 20kHz | - | 20kHz | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" |