Speakers & Receivers:
24 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$28.170 25+ HK$26.550 50+ HK$25.150 100+ HK$23.850 250+ HK$22.230 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ HK$27.840 25+ HK$26.220 50+ HK$24.930 100+ HK$23.640 250+ HK$22.020 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.787" | 24mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ HK$102.020 2+ HK$97.400 3+ HK$92.770 5+ HK$88.150 10+ HK$83.520 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | 100mm x 29mm | 200Hz | 200Hz to 5kHz | - | 5kHz | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ HK$105.740 2+ HK$100.960 3+ HK$96.180 5+ HK$91.400 10+ HK$86.620 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | - | 200Hz | - | - | 5kHz | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ HK$42.580 5+ HK$39.750 10+ HK$36.910 20+ HK$35.480 40+ HK$34.040 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 1.12" | 40mm x 28.5mm x 11.3mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ HK$38.800 3+ HK$36.450 5+ HK$34.090 10+ HK$31.730 20+ HK$30.170 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 22mm | - | 2W | 300Hz | 79dBA | Round | 0.86" | - | 22mm x 6.7mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | N50 Mini Speaker Series | Bare Mount | 2.5W | - | 6.7mm | - | 0.26" | |||||
Each | 1+ HK$41.930 5+ HK$39.300 10+ HK$36.670 20+ HK$34.990 40+ HK$33.300 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 1.12" | 40mm x 28.5mm x 11.7mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ HK$150.920 2+ HK$143.490 3+ HK$136.050 5+ HK$128.610 10+ HK$121.170 More Pricing... | Min: 1 / Mult: 1 | Full-range | 50ohm | 64mm | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | - | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
2833426 | Each | 1+ HK$149.780 | Min: 1 / Mult: 1 | Woofer | - | 73.5mm | - | - | - | 93dB | - | 2.894" | - | - | 200Hz | 200Hz to 5kHz | - | 5kHz | - | - | - | 300W | - | - | - | - | ||||
Each | 1+ HK$150.920 2+ HK$140.730 3+ HK$130.540 5+ HK$120.350 10+ HK$110.150 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 64mm | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | - | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ HK$64.280 10+ HK$59.610 25+ HK$55.480 | Min: 1 / Mult: 1 | Miniature | 4ohm | - | 45.2mm | 4W | 180Hz | 80dB | Square | - | 1.78" | 45.2mm x 45.2mm x 28.2mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||||
Each | 1+ HK$52.850 50+ HK$49.320 100+ HK$44.750 250+ HK$42.240 500+ HK$40.600 | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 32.7mm | 3W | 240Hz | 83dB | Rectangular | - | 1.287" | 32.7mm x 16.5mm x 31.7mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | |||||
Each | 1+ HK$63.300 5+ HK$57.710 10+ HK$52.120 20+ HK$50.030 40+ HK$47.930 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | 1.25" | 31.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | IPX5 | - | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ HK$41.350 3+ HK$39.710 5+ HK$38.070 10+ HK$36.420 20+ HK$32.230 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
Each | 1+ HK$36.670 3+ HK$34.430 5+ HK$32.180 10+ HK$29.930 20+ HK$28.370 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dBA | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 12mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ HK$59.520 5+ HK$54.060 10+ HK$48.590 20+ HK$47.230 40+ HK$45.870 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 32.7mm | - | 3W | 200Hz | 83dB | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ HK$45.300 3+ HK$42.510 5+ HK$39.710 10+ HK$36.910 20+ HK$33.790 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 0 | 0.32" | |||||
Each | 1+ HK$55.330 3+ HK$53.360 5+ HK$51.390 10+ HK$49.410 20+ HK$44.190 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 31mm | - | 3W | 300Hz | 81dBA | Round | 1.22" | - | 31mm x 15mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | N50 Mini Speaker Series | Panel Mount | 5W | - | 15mm | - | 0.6" | |||||
Each | 1+ HK$47.270 5+ HK$43.040 10+ HK$38.800 20+ HK$33.950 40+ HK$32.720 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 23mm | 2W | 750Hz | 86dB | Oval with Rectangular Frame | - | 0.91" | 57.5mm x 23mm x 14.85mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 57.5mm | 14.85mm | 2.26" | 0.58" | |||||
Each | 1+ HK$62.560 5+ HK$57.010 10+ HK$51.460 20+ HK$49.450 40+ HK$47.430 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 32.7mm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ HK$37.490 3+ HK$35.190 5+ HK$32.890 10+ HK$30.580 20+ HK$28.490 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.78" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" | |||||
Each | 1+ HK$41.760 5+ HK$37.940 10+ HK$34.120 20+ HK$32.930 40+ HK$31.730 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 1.12" | 40mm x 28.5mm x 11.7mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.5" | |||||
Each | 1+ HK$121.500 2+ HK$116.010 3+ HK$110.520 5+ HK$105.030 10+ HK$99.540 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 2.618" | 66.5mm x 66.5mm x 31mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ HK$183.800 2+ HK$176.610 3+ HK$169.420 5+ HK$162.230 10+ HK$155.030 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 1.969" | 50mm x 27mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" |