Speakers & Receivers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ HK$42.670 10+ HK$39.640 25+ HK$36.920 50+ HK$34.530 100+ HK$33.120 More Pricing... | Min: 1 / Mult: 1 | Miniature | 150ohm | 36mm | 100mW | 500Hz | 93dB | Round | 1.417" | 36mm x 4.6mm | 500Hz | 0Hz to 11kHz | - | 11kHz | Bare Mount | 200mW | 4.6mm | 0.181" | ||||
MULTICOMP PRO | Each | 1+ HK$18.020 25+ HK$17.050 50+ HK$16.080 100+ HK$15.330 250+ HK$14.250 More Pricing... | Min: 1 / Mult: 1 | Miniature | 32ohm | 23mm | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | - | 4kHz | Through Hole | 200mW | 8.7mm | 0.343" | ||||
KINGSTATE | Each | 1+ HK$28.310 10+ HK$25.560 50+ HK$22.580 100+ HK$20.420 250+ HK$18.010 | Min: 1 / Mult: 1 | Micro | 8ohm | 31.8mm | 100mW | 1.2kHz | 95dB | Round | 1.252" | 31.8mm x 20.5mm | 1.25kHz | 1.25kHz to 4kHz | - | 4kHz | Through Hole | 200mW | 20.5mm | 0.807" | ||||
Each | 1+ HK$25.080 3+ HK$23.520 5+ HK$21.960 10+ HK$20.390 20+ HK$19.000 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 23mm | 100mW | 1.5kHz | 75dB | Round | 0.9" | 23mm x 8.5mm | 600Hz | 600Hz to 20kHz | Standard | 20kHz | Through Hole | 200mW | 8.5mm | 0.33" | |||||
MULTICOMP PRO | Each | 1+ HK$14.730 5+ HK$13.750 25+ HK$12.470 50+ HK$11.770 100+ HK$11.310 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 20mm | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | - | 5kHz | Bare Mount | 200mW | 5.5mm | 0.217" | ||||
Each | 1+ HK$25.160 3+ HK$23.600 5+ HK$22.040 10+ HK$20.470 20+ HK$18.750 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 29mm | 100mW | 650Hz | 88dB | Round | 1.142" | - | 650Hz | - | - | 4kHz | Bare Mount | 200mW | 9.5mm | 0.374" | |||||
Each | 1+ HK$22.940 3+ HK$21.550 5+ HK$20.150 10+ HK$18.750 20+ HK$17.350 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 31.9mm | 100mW | 1.5kHz | 82dB | Round | 1.256" | 31.9mm x 15.1mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | Through Hole | 200mW | 15.1mm | 0.594" | |||||
Each | 1+ HK$27.460 3+ HK$25.790 5+ HK$24.120 10+ HK$22.450 20+ HK$20.440 More Pricing... | Min: 1 / Mult: 1 | 0 | 8ohm | 0 | 150mW | 1.4kHz | 72dBA | Round | 1.18" | 29.85mm x 12.5mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | Through Hole | 200mW | 18mm | 0.71" | |||||
Each | 1+ HK$25.320 5+ HK$22.980 10+ HK$20.640 25+ HK$18.250 50+ HK$16.530 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 38mm | 100mW | 850Hz | 92dB | Round | 1.5" | 38mm x 9.5mm | 800Hz | 5kHz | Standard | 5kHz | Bare Mount | 200mW | 9.5mm | 0.37" | |||||
4262281 | Each | 1+ HK$20.830 25+ HK$20.610 | Min: 1 / Mult: 1 | Miniature | - | 29mm | - | - | - | Round | 1.142" | - | 750Hz | - | - | 4kHz | Flange Mount | 200mW | 5mm | 0.197" |