Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
269 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$352.660 |
25+ | HK$322.310 |
50+ | HK$310.650 |
100+ | HK$296.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$352.66
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011860
Order Code4257311
Technical Datasheet
External Diameter - Metric150mm
External Width - Metric-
Resonant Frequency50Hz
Speaker ShapeRound
External Diameter - Imperial5.9"
External Width - Imperial-
Product Dimensions-
Product Height-
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Diameter150mm
Power Rating Max30W
External Length - Metric-
External Depth - Metric73.5mm
External Length - Imperial-
External Depth - Imperial2.89"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
150mm
Resonant Frequency
50Hz
External Diameter - Imperial
5.9"
Product Dimensions
-
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
30W
External Depth - Metric
73.5mm
External Depth - Imperial
2.89"
External Width - Metric
-
Speaker Shape
Round
External Width - Imperial
-
Product Height
-
Frequency Response Min
0Hz
Frequency Response Max
20kHz
Product Diameter
150mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.539478