Print Page
106 In Stock
80 more incoming. You can reserve stock now
106 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$21.570 |
5+ | HK$17.900 |
10+ | HK$15.150 |
20+ | HK$13.240 |
40+ | HK$11.290 |
80+ | HK$10.280 |
400+ | HK$9.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$21.57
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG20008
Order Code1502730
Product RangeKDMG
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom300mW
Resonant Frequency560Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Product Dimensions20mm x 3.1mm
Frequency Response Min560Hz
Frequency Range560Hz to 7kHz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
Product RangeKDMG
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric3mm
External Depth - Imperial0.118"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDMG20008 from Kingstate is a micro dynamic speaker. This is a compact speaker which is used typically in test equipments.
- Resonant frequency of 560Hz at 1.0V
- Rated input power is 0.3W
- Sound pressure Level (dB) is 92dB(0.3W/10cm), 78dB(1W/1m)at 10.0K,1.2K, 1.5K, 2.0KHz
- Maximum input power is 0.5W
- Rated impedance is 8ohm at 1KHz, 1.0V
- Frequency range from 0Hz to 7KHz
- Operating temperature range from -20°C to 55°C
- Ø20mm x 3.1mm dimension
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Driver Type
Micro
External Diameter - Metric
20mm
Resonant Frequency
560Hz
Speaker Shape
Round
Product Dimensions
20mm x 3.1mm
Frequency Range
560Hz to 7kHz
Temperature Grade
-
Product Range
KDMG
Power Rating Max
500mW
External Depth - Imperial
0.118"
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
0.787"
Frequency Response Min
560Hz
Frequency Response Max
7kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711