Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$218.350 |
4+ | HK$200.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$218.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Order Code2827659
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Response Min60Hz
Frequency Range40Hz to 3kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
Technical Specifications
Driver Type
Woofer
External Width - Metric
-
Resonant Frequency
41.8Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
305mm
Power Rating Nom
150W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Range
40Hz to 3kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.98544