Print Page
Image is for illustrative purposes only. Please refer to product description.
6,365 In Stock
2,360 more incoming. You can reserve stock now
6365 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$18.890 |
10+ | HK$17.050 |
50+ | HK$15.060 |
100+ | HK$13.620 |
250+ | HK$12.020 |
500+ | HK$11.180 |
1000+ | HK$10.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.89
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG36008-10B
Order Code2215101
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom1W
Resonant Frequency570Hz
Sound Pressure Level (SPL)104dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Product Dimensions36mm x 4.8mm
Frequency Range570Hz to 5kHz
Frequency Response Min570Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric4.8mm
External Depth - Imperial0.189"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KDMG36008-10B is a Micro Dynamic Speaker with metal, Nd-Fe-B magnet, 104dB sensitivity and 570Hz resonant frequency. This speaker features diaphragm that shall move forward when apply a positive DC, current to the + or Marked terminal polarity.
- -40 to 55°C Operating temperature range
Applications
Audio
Technical Specifications
Driver Type
Micro
External Diameter - Metric
36mm
Resonant Frequency
570Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.8mm
Frequency Response Min
570Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.189"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
104dB
External Diameter - Imperial
1.417"
Frequency Range
570Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618