Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ HK$28.310 10+ HK$25.560 50+ HK$22.580 100+ HK$20.420 250+ HK$18.010 | Min: 1 / Mult: 1 | Micro | 8ohm | 31.8mm | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | 31.8mm x 20.5mm | 1.25kHz | 1.25kHz to 4kHz | - | 4kHz | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | ||||
Each | 1+ HK$27.460 3+ HK$25.790 5+ HK$24.120 10+ HK$22.450 20+ HK$20.890 More Pricing... | Min: 1 / Mult: 1 | Miniature | 100ohm | 29.7mm | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | - | 29.7mm x 12.7mm | 1.2kHz | 1.2kHz to 10kHz | Standard | 10kHz | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
Each | 1+ HK$174.730 4+ HK$160.120 | Min: 1 / Mult: 1 | Tweeter | 8ohm | 120mm | 55mm | 400W | 1.2kHz | 100dB | Round | 4.724" | 2.17" | 120mm x 55mm | 20kHz | 1.5kHz to 20kHz | High Temperature | 20kHz | - | - | 400W | - | 55mm | - | 2.165" | |||||
Each | 1+ HK$18.960 50+ HK$15.740 100+ HK$13.330 250+ HK$11.660 500+ HK$9.930 More Pricing... | Min: 1 / Mult: 1 | Micro | 8ohm | 10mm | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | 1.2kHz | 1.2kHz to 20kHz | - | 20kHz | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
Each | 1+ HK$29.460 25+ HK$27.840 50+ HK$26.330 100+ HK$25.040 250+ HK$23.200 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 10mm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | - | 10mm x 2.8mm | 1.2kHz | 0Hz to 6kHz | - | 6kHz | - | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
Each | 1+ HK$32.410 5+ HK$29.600 10+ HK$29.160 | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 10mm | 500mW | 1.2kHz | 85dB | Oval with Rectangular Frame | - | 0.394" | 30mm x 10mm | 750Hz | 750Hz to 20kHz | - | 20kHz | - | Panel Mount | 1W | 30mm | 5mm | 1.182" | 0.197" | |||||
Each | 1+ HK$21.710 3+ HK$20.400 5+ HK$19.080 10+ HK$17.760 20+ HK$16.530 More Pricing... | Min: 1 / Mult: 1 | 0 | 3.5ohm | 48mm | - | - | 1.2kHz | - | Round | 1.89" | - | - | - | - | - | - | - | Bare Mount | - | - | 0 | - | 0 |