Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$20.180 25+ HK$19.100 50+ HK$18.130 100+ HK$17.270 250+ HK$15.970 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 39.8mm | - | 40mW | 180Hz | 122dB | Round | 1.566" | - | 39.8mm x 9.3mm | 20kHz | 20kHz to 40kHz | - | 40kHz | Bare Mount | 100mW | - | 9.3mm | - | 0.366" | |||||
Each | 1+ HK$64.280 10+ HK$59.610 25+ HK$55.480 | Min: 1 / Mult: 1 | Miniature | 4ohm | - | 45.2mm | 4W | 180Hz | 80dB | Square | - | 1.78" | 45.2mm x 45.2mm x 28.2mm | 200Hz | 200Hz to 20kHz | - | 20kHz | Panel Mount | 6W | 45.2mm | 28.2mm | 1.78" | 1.11" | |||||
Each | 1+ HK$54.340 2+ HK$54.320 3+ HK$54.300 5+ HK$54.280 10+ HK$54.260 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 3W | 180Hz | 86dBA | Round | 1.57" | - | 40mm x 17.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
Each | 1+ HK$78.010 3+ HK$73.380 5+ HK$68.750 10+ HK$64.120 20+ HK$61.570 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 36mm | - | 3W | 180Hz | 104dB | Round | 1.42" | - | 36mm x 36mm x 8.8mm | 180Hz | 180Hz to 20kHz | Standard | 20kHz | Bare Mount | 4W | - | 8.8mm | - | 0.35" | |||||
Each | 1+ HK$59.600 3+ HK$55.930 5+ HK$52.260 10+ HK$48.590 20+ HK$45.340 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 1.97" | 90mm x 50mm x 38.5mm | 180Hz | 180Hz to 10kHz | Standard | 10kHz | Panel Mount | 8W | 90mm | 38.5mm | 0 | 0 | |||||
Each | 1+ HK$57.110 10+ HK$52.880 25+ HK$49.300 50+ HK$46.150 100+ HK$44.300 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 40mm | - | 3W | 180Hz | 85dB | Round | 1.57" | - | 40mm x 21mm | 0kHz | 0Hz to 20kHz | - | 20kHz | SMD | 5W | - | 21mm | - | 0.83" |