Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ HK$24.610 25+ HK$23.100 50+ HK$21.910 100+ HK$20.940 250+ HK$19.320 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 350Hz | 0Hz to 20kHz | - | 20kHz | - | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ HK$54.170 3+ HK$50.830 5+ HK$47.490 10+ HK$44.150 20+ HK$41.190 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 0 | 2W | 350Hz | 79dBA | Round with Square Frame | - | 1.07" | 27mm x 27mm x 6.85mm | 300Hz | 300Hz to 20kHz | - | 20kHz | IP67 | - | Panel Mount | 2.5W | 27mm | 0 | 1.07" | 0.27" | |||||
Each | 1+ HK$30.990 3+ HK$29.100 5+ HK$27.210 10+ HK$25.320 20+ HK$23.150 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 50mm | - | 1.5W | 350Hz | 92dBA | Round | 1.97" | - | 50mm x 7.2mm | 350Hz | 350Hz to 20kHz | Standard | 20kHz | - | - | Bare Mount | 2W | - | 7.2mm | - | 0.29" | |||||
Each | 1+ HK$35.100 3+ HK$33.080 5+ HK$31.050 10+ HK$29.020 20+ HK$28.570 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 28mm | - | 3W | 350Hz | 0 | Round | 1.11" | - | 28mm x 7.5mm | 250Hz | 250Hz to 20kHz | Standard | 20kHz | - | N50 Mini Speaker Series | Bare Mount | 4W | - | 7.5mm | - | 0.3" | |||||
Each | 1+ HK$183.800 2+ HK$176.610 3+ HK$169.420 5+ HK$162.230 10+ HK$155.030 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 1.969" | 50mm x 27mm | 200Hz | 200Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ HK$31.940 10+ HK$29.570 25+ HK$27.520 50+ HK$25.790 100+ HK$24.710 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | - | 1W | 350Hz | 92dBA | Round | 1.969" | - | 12.5mm x 1.5mm | 350Hz | 0Hz to 20kHz | - | 20kHz | - | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" |