Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ HK$14.730 5+ HK$13.750 25+ HK$12.470 50+ HK$11.770 100+ HK$11.310 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 20mm | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 1kHz | 0Hz to 5.5kHz | 5kHz | - | Bare Mount | 200mW | 5.5mm | 0.217" | ||||
MULTICOMP PRO | Each | 1+ HK$18.020 25+ HK$17.050 50+ HK$16.080 100+ HK$15.330 250+ HK$14.250 More Pricing... | Min: 1 / Mult: 1 | Miniature | 32ohm | 23mm | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | 4kHz | - | Through Hole | 200mW | 8.7mm | 0.343" | ||||
Each | 1+ HK$41.580 2+ HK$39.770 3+ HK$37.960 5+ HK$36.540 | Min: 1 / Mult: 1 | Miniature | 8ohm | 28mm | 1W | 700Hz | 75dB | Round | 1.102" | 28mm x 5.5mm | 300Hz | 300Hz to 20kHz | 20kHz | IP65 | Panel Mount | 2W | 5.5mm | 0.217" |