Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$48.830 |
2+ | HK$46.570 |
3+ | HK$44.310 |
5+ | HK$42.050 |
10+ | HK$39.790 |
20+ | HK$39.000 |
Price for:Each
Minimum: 1
Multiple: 1
HK$48.83
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2912
Order Code1675520
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)77dB
Speaker ShapeRound
External Diameter - Imperial1.417"
Frequency Response Min300Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max2W
External Depth - Metric6mm
External Depth - Imperial0.236"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2912 is a 3.6cm Full-range Speaker with a plastic ABS basket and plastic diaphragm. The K36 speaker has balanced frequency response and good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable.
- Weather-resistant
- 1W Rated power
- 2W Maximum power
- 300 to 20000Hz Frequency response
- UL94-HB Flammability rating
Applications
Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
36mm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Response Min
300Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.236"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
77dB
External Diameter - Imperial
1.417"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Depth - Metric
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006