Speakers & Receivers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$136.340 2+ HK$128.730 3+ HK$121.120 5+ HK$113.510 10+ HK$105.900 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ HK$154.620 2+ HK$148.810 3+ HK$142.990 5+ HK$137.180 10+ HK$131.360 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz | 130Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ HK$222.930 2+ HK$212.990 3+ HK$203.040 5+ HK$193.100 10+ HK$183.150 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 52.5mm | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
MALLORY | Each | 1+ HK$34.940 10+ HK$34.780 100+ HK$26.060 500+ HK$25.550 | Min: 1 / Mult: 1 | Miniature | - | 16mm | - | 300mW | 600Hz | 84dB | - | 0.63" | - | 16mm x 2.55mm | 600Hz | 600Hz to 20kHz | - | 20kHz | - | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
MULTICOMP PRO | Each | 1+ HK$42.670 10+ HK$39.640 25+ HK$36.920 50+ HK$34.530 100+ HK$33.120 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | - | 20kHz | - | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
Each | 1+ HK$315.740 2+ HK$303.820 3+ HK$291.900 5+ HK$279.980 10+ HK$268.060 More Pricing... | Min: 1 / Mult: 1 | Coaxial | 4ohm | 99mm | - | 40W | 110Hz | 84dB | Round | 3.898" | - | - | 70Hz | - | - | 22kHz | - | - | Panel Mount | 70W | - | 50mm | - | 1.969" | |||||
Each | 1+ HK$272.990 2+ HK$262.160 3+ HK$251.330 5+ HK$240.500 10+ HK$229.670 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | - | 2.618" | 0 | 120Hz | 120Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ HK$82.040 2+ HK$78.390 3+ HK$74.730 5+ HK$71.070 10+ HK$67.410 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 28mm | - | 500mW | 730Hz | 84dB | Round | 1.102" | - | 28mm x 5.4mm | 500Hz | 500Hz to 7kHz | - | 7kHz | IP65, IP68 | - | Bare Mount | 1W | - | 7.7mm | - | 0.303" | |||||
Each | 1+ HK$76.290 2+ HK$75.680 3+ HK$75.060 5+ HK$74.440 10+ HK$73.820 More Pricing... | Min: 1 / Mult: 1 | Miniature | 50ohm | 50mm | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz | 180Hz to 17kHz | - | 17kHz | IP65 | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ HK$110.190 2+ HK$105.200 3+ HK$100.210 5+ HK$95.220 10+ HK$90.220 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | 150Hz | - | - | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ HK$30.650 25+ HK$29.030 50+ HK$27.410 100+ HK$26.120 250+ HK$24.390 More Pricing... | Min: 1 / Mult: 1 | Miniature | 16ohm | 40mm | - | 500mW | 510Hz | 84dB | Octagonal | 1.574" | - | 40mm x 5mm | 0Hz | 0Hz to 6kHz | - | 6kHz | - | - | Bare Mount | 1W | - | 5mm | - | 0.196" | |||||
Each | 1+ HK$40.610 10+ HK$37.670 25+ HK$35.070 50+ HK$32.910 100+ HK$31.490 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 50mm | - | 2W | 400Hz | 84dB | Round | 1.97" | - | 50mm x 18.2mm | 0Hz | 0Hz to 17kHz | - | 17kHz | - | - | Bare Mount | 3W | - | 18.2mm | - | 0.72" | |||||
Each | 1+ HK$32.160 10+ HK$29.790 25+ HK$27.840 50+ HK$26.010 100+ HK$24.930 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 20mm | 1.5W | 450Hz | 84dB | Oval with Rectangular Frame | - | 0.787" | 20mm x 40mm x 8mm | 0Hz | 0Hz to 20kHz | - | 20kHz | - | - | Flange Mount | 3W | 40mm | 8mm | 1.574" | 0.314" | |||||
Each | 1+ HK$36.670 3+ HK$34.430 5+ HK$32.180 10+ HK$29.930 20+ HK$28.370 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 12mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ HK$111.020 2+ HK$105.890 3+ HK$100.750 5+ HK$95.620 10+ HK$90.480 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | - | 20kHz | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" |