Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$164.390 4+ HK$150.650 | Min: 1 / Mult: 1 | - | - | 256.5mm | - | 150W | 38Hz | 95dB | - | 10.098" | - | 256.5mm x 109mm | 38Hz | 63Hz to 3kHz | 3kHz | - | - | - | 109mm | - | 4.291" | |||||
KINGSTATE | Each | 1+ HK$28.310 10+ HK$25.560 50+ HK$22.580 100+ HK$20.420 250+ HK$18.010 | Min: 1 / Mult: 1 | Micro | 8ohm | 31.8mm | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | 31.8mm x 20.5mm | 1.25kHz | 1.25kHz to 4kHz | 4kHz | Through Hole | 200mW | - | 20.5mm | - | 0.807" | ||||
MULTICOMP PRO | Each | 1+ HK$31.300 25+ HK$29.680 50+ HK$28.170 100+ HK$26.660 250+ HK$24.820 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | - | 11mm | 1.5W | 500Hz | 95dB | Rectangular | - | 0.43" | 30mm x 11mm x 3mm | 500Hz | 500Hz to 10kHz | 10kHz | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ HK$20.550 5+ HK$18.790 10+ HK$17.020 20+ HK$15.710 40+ HK$14.760 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | - | 300mW | 580Hz | 95dB | Round | 0.79" | - | 20mm x 3.9mm | 350Hz | 350Hz to 6kHz | 6kHz | Bare Mount | 500mW | - | 2.45mm | - | 0.096" | |||||
Each | 1+ HK$22.370 50+ HK$20.880 100+ HK$18.940 250+ HK$17.870 500+ HK$17.190 | Min: 1 / Mult: 1 | Miniature | 8ohm | - | 14mm | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | - | 0.551" | 14mm x 25mm x 5.4mm | 0Hz | 0Hz to 20kHz | 20kHz | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | |||||
Each | 1+ HK$48.750 3+ HK$45.930 5+ HK$43.110 10+ HK$40.280 20+ HK$37.570 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 25mm | - | 3W | 320Hz | 95dB | Round | 0.98" | - | 25mm x 9.4mm | 320Hz | 320Hz to 20kHz | 20kHz | Bare Mount | 3.5W | - | 9.4mm | - | 0.37" | |||||
2827738 | QUAM NICHOLS | Each | 1+ HK$286.590 | Min: 1 / Mult: 1 | - | - | 203mm | - | 20W | - | 95dB | - | 7.992" | - | - | 40Hz | - | 20kHz | - | - | - | 79mm | - | 3.11" |