Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,087.110 4+ HK$993.570 | Min: 1 / Mult: 1 | - | 8ohm | 470mm | - | - | - | 99dB | - | 18.504" | - | 470mm x 196mm | 30Hz | 30Hz to 2.5kHz | - | 2.5kHz | - | - | - | - | 208mm | - | 8.189" | |||||
Each | 1+ HK$30.170 10+ HK$28.510 25+ HK$26.840 50+ HK$25.180 100+ HK$23.510 More Pricing... | Min: 1 / Mult: 1 | Miniature | 4ohm | 36mm | - | 1W | 570Hz | 99dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | - | 10kHz | IP67 | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | |||||
Each | 1+ HK$146.160 3+ HK$137.310 5+ HK$128.460 10+ HK$119.610 20+ HK$111.270 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 53mm | 10W | 150Hz | 99dB | Round with Square Frame | - | 2.09" | 53mm x 53mm x 31mm | 150Hz | 150Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 12W | 53mm | 31mm | 2.09" | 1.22" | |||||
Each | 1+ HK$110.890 3+ HK$104.290 5+ HK$97.690 10+ HK$91.080 20+ HK$84.800 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 48mm | 10W | 150Hz | 99dB | Round with Square Frame | - | 1.89" | 48mm x 48mm x 27mm | 120Hz | 120Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 12W | 48mm | 27mm | 1.89" | 1.06" | |||||
Each | 1+ HK$85.160 3+ HK$80.100 5+ HK$75.030 10+ HK$69.960 20+ HK$67.170 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 46.4mm | - | 10W | 220Hz | 99dB | Round | 1.83" | - | 46.4mm x 46.4mm x 18.1mm | 220Hz | 220Hz to 20kHz | Standard | 20kHz | - | Bare Mount | 12W | - | 18.1mm | - | 0.71" | |||||
Each | 1+ HK$54.910 5+ HK$50.150 10+ HK$45.380 20+ HK$43.610 40+ HK$41.840 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 31.7mm | 3W | 230Hz | 99dB | Round with Square Frame | - | 1.25" | 32.7mm x 31.7mm x 16.45mm | 150Hz | 150Hz to 20kHz | Standard | 20kHz | IPX5 | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" |