Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00043
Order Code3994325
Product RangeArduino Portenta
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$2,571.950 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$2,571.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00043
Order Code3994325
Product RangeArduino Portenta
Technical Datasheet
Silicon ManufacturerU-Blox
Silicon Family NamePortenta
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSARA-R412M-02B
Kit ContentsPortenta Max Carrier Board SARA-R412M-02B
Product RangeArduino Portenta
SVHCNo SVHC (27-Jun-2024)
Product Overview
Transform your Portenta Module into a complete single-board computer, ideal for high performance industrial applications. Built to complement the Portenta family, the board provides a suite of plug & play connectors to augment connectivity options and MicroSD for data logging, allowing you to easily create a prototype for faster deployment and testing.
- High density connectors compatible with Portenta X8 and H7
 - Easy debugging via JTAG connector
 - 2Mb QSPI flash memory
 - MicroSD card slot
 - LoRa and 4G Micro SIM modules with SMA antenna connectors
 - Physical connections: 2x USB-A, Gigabit RJ45, FD-Can (RJ11), mini PCI-Ex, Serial RS232/422/485 (RJ12)
 - Integrated audio (stereo line in/out/mic) and speaker connector
 - Powered by external PSU (6-36V) with onboard 18650 li-ion battery connector and battery charger (3.7V)
 - Baattery can be used as backup power if external power supply fails (battery not included)
 
Notes
Note: Requires the Portenta X8 for full functionality
Technical Specifications
Silicon Manufacturer
U-Blox
Core Architecture
ARM
Silicon Core Number
SARA-R412M-02B
Product Range
Arduino Portenta
Silicon Family Name
Portenta
Core Sub-Architecture
Cortex-M4
Kit Contents
Portenta Max Carrier Board SARA-R412M-02B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146