Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Carriers & Expansion
                                                                                                    Print Page

                                                                                                    5683

                                                                                                    Move Motor, BBC Micro: Bit, Chassis, Wheels

                                                                                                    KITRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KITRONIK 5683
                                                                                                    KITRONIK 5683
                                                                                                    KITRONIK 5683
                                                                                                    KITRONIK 5683
                                                                                                    KITRONIK 5683
                                                                                                    KITRONIK 5683
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5683
                                                                                                    Order Code3922033
                                                                                                    Product RangeKitronik :MOVE Motor Buggy
                                                                                                    Also Known AsGTIN UPC EAN: 0660902515134
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    31 In Stock

                                                                                                    Need more?

                                                                                                    31 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$307.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$307.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KITRONIK
                                                                                                    ManufacturerKITRONIK
                                                                                                    Manufacturer Part No5683
                                                                                                    Order Code3922033
                                                                                                    Product RangeKitronik :MOVE Motor Buggy
                                                                                                    Also Known AsGTIN UPC EAN: 0660902515134
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsChassis, Wheels, User Guide
                                                                                                    For Use WithBBC micro:bit
                                                                                                    Product RangeKitronik :MOVE Motor Buggy
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Kitronik :MOVE motor for the BBC micro:bit provides a fun introduction to buggy robotics. More than just a programmable buggy, learning to use all of the included features will give the budding roboteer a solid grounding in robotics as a whole.

                                                                                                    • Kitronik :MOVE Motor for the BBC micro:bit provides a fun introduction to buggy robotics and coding
                                                                                                    • No soldering
                                                                                                    • The buggy features two bi-direction DC motors
                                                                                                    • There are ultrasonic distance and line following sensors on-board
                                                                                                    • It also features a Piezo sounder and pen mount
                                                                                                    • There are 4 full-colour programmable ZIP LEDs
                                                                                                    • Two pin outputs that are ideal for servo connections (can be used for other inputs and outputs)
                                                                                                    • The battery holder is built onto the chassis
                                                                                                    • The buggy is also fitted with a power switch to conserve the batteries
                                                                                                    • There is also an on-board edge connector for the micro:bit, code, plug and play

                                                                                                    Contents

                                                                                                    1 x :MOVE motor chassis, 2 x wheel and tyres, 1 x booklet.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Chassis, Wheels, User Guide

                                                                                                    Product Range

                                                                                                    Kitronik :MOVE Motor Buggy

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    BBC micro:bit

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389011
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.21
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.