Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | HK$76.750 |
Price for:Each
Minimum: 1
Multiple: 1
HK$76.75
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0555
Order Code4733237
Technical Datasheet
Silicon ManufacturerDFRobot
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLCD1602
Kit ContentsLCD Display Module LCD1602, I2C/UART Sensor Cable
For Use WithArduino Development Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFR0555 is a Gravity: I2C LCD1602 Arduino LCD Display Module (Blue). The LCD1602 module offers optimized design with controllable backlight, compatible with 3.3V/5V, I2C communication, and blue display.
- Blue display screen with adjustable backlight brightness
- Standard IIC interface, compatible with Gravity wire sequence, easy to use
- Exquisite workmanship, high integration design, stable performance, minimal size
- Compatible with 3.3, 5V level design, run perfectly in environments such as Arduino UNO, ESP32
- Operating current is ≤20mA, display description is 16*2
- Operating temperature range from -20 to +70°C
- Dimension: 87x 32x13mm/3.43x1.26x0.51in
Contents
Gravity: I2C LCD1602 Arduino LCD Display Module (Blue), Gravity I2C/UART sensor cable.
Technical Specifications
Silicon Manufacturer
DFRobot
Core Architecture
-
Silicon Core Number
LCD1602
For Use With
Arduino Development Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LCD Display Module LCD1602, I2C/UART Sensor Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05