Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3702842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.710
10+
HK$39.310
25+
HK$38.910
50+
HK$37.740
100+
HK$36.570
Min: 1 / Mult: 1
DPDT
5VDC
5A
IM
Surface Mount
Latching Single Coil
250V
L-Bend
220V
Silver Nickel
203ohm
2907213

RoHS

Each
1+
HK$23.670
10+
HK$19.160
25+
HK$18.790
50+
HK$18.420
100+
HK$16.200
Min: 1 / Mult: 1
SPDT
9VDC
16A
ALZN Series
Through Hole
-
250V
Solder
-
Silver Tin Oxide
203ohm
3702842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$36.570
Min: 500 / Mult: 1
DPDT
5VDC
5A
IM
Surface Mount
Latching Single Coil
250V
L-Bend
220V
Silver Nickel
203ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER