Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3792616

RoHS

POTTER&BRUMFIELD - TE CONNECTIVITY
Each
1+
HK$152.300
Min: 1 / Mult: 1
DPDT
5VDC
10A
KUP
Socket
Non Latching
240V
Quick Connect
Silver Cadmium Oxide
21ohm
4534509

RoHS

Each
1+
HK$35.520
2500+
HK$29.600
Min: 1 / Mult: 1
SPDT
3VDC
16A
RT Series
Through Hole
Latching Single Coil
250V
PC Pin
Silver Nickel
21ohm
3050909

RoHS

Each
1+
HK$142.160
5+
HK$136.980
10+
HK$130.340
20+
HK$125.130
50+
HK$121.140
Min: 1 / Mult: 1
DPST-NO
6VDC
30A
66 Series
Panel Mount
-
250V
Quick Connect
Silver Cadmium Oxide
21ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER