Power Relays:

2 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3765922

RoHS

Each
1+
HK$176.900
5+
HK$161.490
10+
HK$146.070
20+
HK$138.060
50+
HK$130.050
Min: 1 / Mult: 1
SPDT
125V
6A
RV8
DIN Rail
Non Latching
250V
Screw
30V
Silver Nickel
32.9kohm
2845546

RoHS

Each
1+
HK$189.480
5+
HK$180.360
10+
HK$171.230
20+
HK$167.810
50+
HK$164.390
Min: 1 / Mult: 1
SPDT
125V
6A
RV8H Series
DIN Rail
Non Latching
250V
Spring Clamp
125VDC
Silver Nickel
32.9kohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER