Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3881340

RoHS

Each
1+
HK$70.700
5+
HK$66.920
10+
HK$63.130
20+
HK$62.060
50+
HK$59.930
Min: 1 / Mult: 1
SPST-NO
4.5VDC
8A
PF(APF) Series
Through Hole
Non Latching
277V
Solder
24V
Silver Nickel
847ohm
2503691

RoHS

Each
1+
HK$117.550
10+
HK$107.030
25+
HK$103.410
50+
HK$101.030
100+
HK$97.820
Min: 1 / Mult: 1
SPDT
12VDC
6A
APF
Through Hole
Non Latching
250V
Solder
-
Silver Nickel Gold
847ohm
3358451

RoHS

Each
1+
HK$73.920
5+
HK$70.480
10+
HK$67.030
20+
HK$63.580
50+
HK$61.400
Min: 1 / Mult: 1
SPST-NO
12VDC
6A
PF
Through Hole
Non Latching
250V
PC Pin
-
Silver Nickel
847ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER