4PST-NO, SPST-NC Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4262564

RoHS

Each
1+
HK$621.600
5+
HK$601.320
10+
HK$581.040
Min: 1 / Mult: 1
4PST-NO, SPST-NC
12VDC
1A
HE-R Series
Through Hole
Non Latching
277V
PC Pin
Silver Nickel Gold
36ohm
4415744

RoHS

Each
1+
HK$333.670
5+
HK$325.340
10+
HK$317.000
20+
HK$310.660
Min: 1 / Mult: 1
4PST-NO, SPST-NC
24VDC
40A
G9KC Series
Through Hole
Non Latching
480V
PC Pin
Silver Alloy, Cadmium Free
115ohm
4415742

RoHS

Each
1+
HK$317.480
5+
HK$315.800
10+
HK$314.110
20+
HK$307.830
Min: 1 / Mult: 1
4PST-NO, SPST-NC
12VDC
40A
G9KC Series
Through Hole
Non Latching
480V
PC Pin
Silver Alloy, Cadmium Free
28.8ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER